| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-086-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-086-520-212 |
305-086-520-212
| Heilind Number: | EDA305-086-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-086-520-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a variety of environments. With a dual-row design and a high number of positions (86), it allows for versatile and comprehensive connections. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .14 inches enable precise and stable alignment. Operating smoothly in a wide temperature range (-40 to 105 °C), this connector is perfect for demanding industrial applications. Trust in its straight mount orientation to seamlessly integrate into your PCB setup, providing a seamless and secure connection solution. Elevate your electronics projects with this essential connector.

