| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-086-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-086-521-201 |
305-086-521-201
| Heilind Number: | EDA305-086-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-086-521-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in every use. With two rows of copper alloy contacts, it offers seamless communication between your circuit boards. The .156-inch pitch and .14-inch row spacing accommodate precise positioning, while the 86 positions cater to complex connectivity needs. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this connector for efficient and secure board-to-board connections in your projects.

