| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-086-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-086-521-268 |
305-086-521-268
| Heilind Number: | EDA305-086-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-086-521-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 86 positions, it offers ample space for efficient signal transmission. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable performance. The .156-inch pitch and .14-inch row spacing allow for easy mating with compatible components. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Whether you're a seasoned engineer or a DIY enthusiast, this Card Edge Connector is a must-have for your projects.

