| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-086-521-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-086-521-502 |
305-086-521-502
| Heilind Number: | EDA305-086-521-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-086-521-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row design and 86 positions, it offers ample connectivity options for your project. The contact material, made from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .14-inch row spacing facilitate precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is designed for reliability in diverse environments. Trust in its 5A amperage rating for efficient power transmission. Perfect for applications in various industries, this connector is a must-have for any PCB assembly project.

