| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-086-521-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-086-521-503 |
305-086-521-503
| Heilind Number: | EDA305-086-521-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-086-521-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color. With two rows of durable Copper Alloy contacts, each positioned at a .156-inch pitch and .14-inch row spacing, it offers reliable connectivity for up to 86 positions. Operating smoothly at temperatures ranging from -40 to 105°C, this connector ensures stable performance in diverse environments. Its straight mount orientation makes installation a breeze, perfect for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.

