| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-086-521-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-086-521-508 |
305-086-521-508
| Heilind Number: | EDA305-086-521-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-086-521-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, a crucial component for seamless board-to-board integration. Engineered for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a 5 A amperage rating. With 86 positions spread across 2 rows, this connector offers ample connectivity options while maintaining a compact .156-inch pitch and .14-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, guaranteeing consistent performance in demanding environments. Upgrade your system's connectivity with this essential component, designed for efficiency and longevity.

