| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-086-555-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-086-555-204 |
305-086-555-204
| Heilind Number: | EDA305-086-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-086-555-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component ensures seamless data transmission in electronic devices. Boasting a vibrant green color, it not only stands out visually but also offers an amperage of 5 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliability and longevity. With two rows and 86 positions, it provides ample connectivity options for your circuit board. The.156-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation facilitates a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its performance and make it a cornerstone of your electronic projects.

