| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-086-555-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-086-555-208 |
305-086-555-208
| Heilind Number: | EDA305-086-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-086-555-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for durability and high performance, this connector features a vibrant green color and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material. With a dual-row layout and a total of 86 positions, it offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector guarantees efficient and secure connections every time. Elevate your PCB assembly process with this essential component.

