| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-086-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-086-555-258 |
305-086-555-258
| Heilind Number: | EDA305-086-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-086-555-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity and efficiency with our Card Edge Connector, crafted for seamless integration in electronic devices. Designed with precision, this green connector ensures reliable performance with a maximum amperage of 5 A. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material facilitates optimal conductivity. Featuring two rows and 86 positions, it offers ample connectivity options for your PCB assembly. With a pitch of .156 inches and row spacing of .14 inches, it enables precise alignment for seamless signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Perfect for Board to Board PCB connections, it's a must-have component for your electronic projects. Elevate your connectivity game with this reliable and high-performance Card Edge Connector.

