| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-086-555-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-086-555-501 |
305-086-555-501
| Heilind Number: | EDA305-086-555-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-086-555-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution designed for seamless integration. Featuring a vibrant green color, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any setting. With two rows of Copper Alloy contacts, it offers a high amperage of 5 A, making it ideal for power-intensive applications. The .156-inch pitch and .14-inch row spacing accommodate precise PCB layout requirements, while the 86 positions provide ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees optimal functionality even in extreme conditions. Upgrade your electronic assemblies with this essential component, perfect for a wide range of industries.

