| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-086-555-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-086-555-578 |
305-086-555-578
| Heilind Number: | EDA305-086-555-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-086-555-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connections with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power transmission at an amperage of 5 A. Featuring dual rows and 86 positions, it offers ample space for your PCB connectivity needs. The copper alloy contacts and .156-inch pitch guarantee secure and efficient signal transfer, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse application environments. Elevate your PCB design with this essential component.

