| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-086-556-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-086-556-512 |
305-086-556-512
| Heilind Number: | EDA305-086-556-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-086-556-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic systems. This essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable and efficient data transmission. The connector boasts 86 positions across 2 rows, offering ample connectivity options for your application. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a variety of environments. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.

