305-086-556-558

Heilind Number:EDA305-086-556-558
Manufacturer:EDAC
Manufacturer Number:305-086-556-558
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-086-556-558
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-086-556-558

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a double-row layout and 86 positions, it offers ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .14-inch row spacing accommodate standard board configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have in your electronic components inventory. Elevate your PCB design with this high-quality Card Edge Connector, a testament to our commitment to innovation and excellence in every product we offer.