| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-400-101 |
306-006-400-101
| Heilind Number: | EDA306-006-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-400-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless signal transmission in electronic devices. Boasting a sleek green design, this connector features a single centerline row layout with 6 positions, offering reliable and efficient board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contact material, it ensures optimal performance even in harsh environments. With a pitch of .156 inches and straight mount orientation, installation is a breeze. RoHS compliant and with an operating temperature range of -40 to 105°C, this connector is not only environmentally conscious but also suitable for a wide range of applications.Upgrade your PCB assembly with this essential connector and experience seamless connectivity like never before.

