| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-400-102 |
306-006-400-102
| Heilind Number: | EDA306-006-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-400-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both reliability and safety in your electronic systems. With a contact material of high-quality Copper Alloy, it guarantees optimal conductivity for your devices. Featuring a single centerline row with 6 positions, it offers precise and efficient mating for your PCBs. Its straight mount orientation and .156-inch pitch make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality even in harsh conditions. Upgrade your setup with this essential connector, designed for performance and longevity.

