| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-400-103 |
306-006-400-103
| Heilind Number: | EDA306-006-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector features a single centerline row with six positions, ensuring efficient data transfer in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable conductivity but also adds a touch of color to your assembly. The copper alloy contact material and .156-inch pitch guarantee secure connections, while the straight mount orientation simplifies installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your project with this essential component and experience enhanced functionality and durability.

