| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-400-104 |
306-006-400-104
| Heilind Number: | EDA306-006-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-400-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your printed circuit board assemblies with our Card Edge Connector, a vital component for seamless signal transmission. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of high-quality Copper Alloy, it ensures reliable conductivity. Its 6-position, single centerline row configuration allows for efficient board-to-board connections, while the .156-inch pitch offers compatibility with standard layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setups with this essential component for seamless connectivity.

