| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-400-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-400-112 |
306-006-400-112
| Heilind Number: | EDA306-006-400-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-400-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The Copper Alloy contact material ensures reliable power transmission, while the 5 A amperage rating supports efficient operation. With six positions and a pitch of .156 inches, it facilitates secure connections with precision. Suitable for a wide range of applications, this connector guarantees optimal performance in diverse operating environments, with a temperature range from -40 to 105 °C. Upgrade your device's connectivity with this essential component.

