| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-420-104 |
306-006-420-104
| Heilind Number: | EDA306-006-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-420-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable power transmission at an amperage of 5A. Perfect for single-center row setups, it offers 6 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Upgrade your PCB assembly with this essential connector for enhanced functionality and performance.

