| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-420-158 |
306-006-420-158
| Heilind Number: | EDA306-006-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-420-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single centerline row with a total of 6 positions, offering optimal functionality for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and a straight mount orientation, this connector is easy to install and enhances the overall performance of your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Say goodbye to connectivity issues and elevate the functionality of your devices with this essential component.

