| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-421-104 |
306-006-421-104
| Heilind Number: | EDA306-006-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-421-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a maximum amperage of 5 A, it ensures reliable power transmission. The copper alloy contacts and .156-inch pitch guarantee secure and efficient connectivity. Perfect for single centerline rows, it offers 6 positions for versatile use. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your system with this essential component for seamless board-to-board connections.

