| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-421-108 |
306-006-421-108
| Heilind Number: | EDA306-006-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-421-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for ensuring seamless data transfer. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The copper alloy contact material guarantees reliable conductivity, meeting the demands of high-speed data transmission. With six positions and a pitch of .156 inches, it offers versatile connectivity options. Its single centerline row arrangement and straight mount orientation make installation effortless, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your PCB setup with this essential connector for efficient and secure board-to-board connections.

