| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-421-112 |
306-006-421-112
| Heilind Number: | EDA306-006-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-421-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. The copper alloy contacts provide optimal conductivity, while the 6-position, single centerline row layout offers convenient connectivity. With an amperage rating of 5 A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic devices. Its green color adds a touch of vibrancy to your setup, making it not just functional but visually appealing. Upgrade your PCB connections with this essential component.

