| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-421-168 |
306-006-421-168
| Heilind Number: | EDA306-006-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-421-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in demanding environments. Featuring a single centerline row with six positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission with a low amperage of 5A. With a pitch of .156 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Trust in its robust construction and superior conductivity for seamless data transfer and power distribution on your PCBs. Elevate your connectivity game with this essential component.

