| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-500-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-500-102 |
306-006-500-102
| Heilind Number: | EDA306-006-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-500-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable performance in transmitting signals. Featuring six positions in a single centerline row configuration, it offers ample connectivity options for your circuits. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of environments. Upgrade your electronic assemblies with this essential component, designed for efficiency and longevity.

