| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-500-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-500-178 |
306-006-500-178
| Heilind Number: | EDA306-006-500-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-500-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this durable Card Edge Connector. Designed for high-performance applications, it features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission. The connector offers 6 positions in a single centerline row, accommodating a variety of connections. Suitable for straight mount orientation, it provides easy integration onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and extreme environments. Upgrade your setup with this essential component for seamless board-to-board connections.

