| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-521-158 |
306-006-521-158
| Heilind Number: | EDA306-006-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-521-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any electronic setup. Engineered for optimal power transmission, it boasts a 5 A amperage rating and copper alloy contact material. With six positions arranged in a single centerline row, it offers seamless integration for your circuitry. Its straight mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.

