| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-521-168 |
306-006-521-168
| Heilind Number: | EDA306-006-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-521-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both durability and visibility in your setup. With a current rating of 5 A, it offers robust power transmission capabilities, while its copper alloy contacts guarantee optimal conductivity. Designed for easy integration, it boasts a straight mount orientation and a single centerline row spacing, simplifying installation on your circuit board. With a pitch of .156 inches and six positions for versatile connectivity options, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Elevate your PCB design with this high-performance Card Edge Connector, a fundamental component for seamless interconnection in your electronic systems.

