| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-006-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-006-521-178 |
306-006-521-178
| Heilind Number: | EDA306-006-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-006-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted with precision and durability in mind, this essential component features a vibrant green color and is engineered for optimal performance. With an amperage rating of 5 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering exceptional fire resistance. Its Center row configuration, along with Copper Alloy contact material, guarantees seamless data transfer. The .156-inch pitch and Single Centerline Row spacing, with 6 positions, provide versatility in assembly. Designed for straight mount orientation, it withstands a wide operating temperature range from -40 to 105 °C. Perfect for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.

