| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-400-101 |
306-007-400-101
| Heilind Number: | EDA306-007-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-400-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single centerline row configuration with seven positions, offering optimal performance in data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in high-amperage applications. The green color coding not only adds a visual element but also signifies its compliance with industry standards. With a pitch of .156 inches and a straight mount orientation, installation is straightforward. Operating efficiently in a wide temperature range of -40 to 105°C, this connector is a versatile solution for various electronic systems. Trust in its quality for seamless board-to-board connections.

