| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-400-103 |
306-007-400-103
| Heilind Number: | EDA306-007-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, it adds a touch of visual distinction while offering reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Featuring a single centerline row with 7 positions, it facilitates precise and secure board-to-board connections. The straight mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronic industry. Elevate your connectivity game with this essential component.

