| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-400-104 |
306-007-400-104
| Heilind Number: | EDA306-007-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-400-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single Centerline Row configuration with 7 positions, ensuring seamless integration on your circuit boards. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color, guaranteeing durability and longevity. The Copper Alloy contact material provides reliable conductivity, while the .156-inch pitch offers efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Elevate your connectivity solutions with this versatile and dependable connector.

