| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-400-108 |
306-007-400-108
| Heilind Number: | EDA306-007-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-400-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and reliability in mind, this essential green-colored connector boasts a contact material of Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and a single centerline row spacing, it offers easy and efficient integration into your circuit setup. Housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. Operating flawlessly in a temperature range from -40 to 105°C, this connector is suitable for a wide variety of applications. With seven positions and an amperage of 5A, it provides ample connectivity for your electronic devices. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have for your PCB projects.

