| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-400-178 |
306-007-400-178
| Heilind Number: | EDA306-007-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-400-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for reliable performance, this essential component features a single centerline row with 7 positions, accommodating seamless integration within your setup. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient signal transmission. The green color coding not only adds a touch of visual distinction but also aids in easy identification during installation. With a pitch of .156 inches and straight mount orientation, it facilitates straightforward assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating and robust construction for consistent and high-quality connectivity solutions.

