| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-420-168 |
306-007-420-168
| Heilind Number: | EDA306-007-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-420-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and single centerline row spacing facilitate easy installation. Featuring seven positions in a straight mount orientation, this connector is perfect for a variety of applications. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable and efficient operation even in challenging environments. Elevate your PCB connections with this essential component.

