| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-421-103 |
306-007-421-103
| Heilind Number: | EDA306-007-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-421-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed for optimal functionality, this connector features seven positions with a single centerline row configuration, ensuring precise alignment and secure attachment. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety in operation, even in harsh environments. With a contact material of Copper Alloy, it offers excellent conductivity and resistance to corrosion. The pitch of .156 inches and straight mount orientation allow for easy installation and compatibility with various systems. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its green color-coded design as a visual indicator of quality and performance. Elevate your connectivity solutions with this essential component.

