| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-421-104 |
306-007-421-104
| Heilind Number: | EDA306-007-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-421-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for your devices. The Center row spacing and straight mount orientation make installation a breeze, offering convenience and efficiency in your assembly process. Meeting stringent quality standards, this connector is rated for an amperage of 5 A and can operate flawlessly in a wide temperature range from -40 to 105 °C. Whether you're a hobbyist or a professional, this essential component is a must-have for your PCB projects.

