| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-421-158 |
306-007-421-158
| Heilind Number: | EDA306-007-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-421-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. This green connector boasts a high amperage of 5 A, delivering robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single centerline row design and 7 positions, it offers precise and efficient connectivity. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch accommodates standard PCB layouts. Operating smoothly in a wide temperature range of -40 to 105 °C, it's perfect for various industrial applications. Trust in our superior quality connector for seamless and dependable PCB connections.

