| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-421-178 |
306-007-421-178
| Heilind Number: | EDA306-007-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for seamless integration, this connector offers a reliable link between circuit boards, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees both performance and longevity. Featuring a single centerline row with seven positions and a .156-inch pitch, it effortlessly accommodates various PCB layouts. With a robust copper alloy contact material, it promises secure and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your system with this essential component, ideal for a range of applications in the electronics industry.

