| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-500-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-500-102 |
306-007-500-102
| Heilind Number: | EDA306-007-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-500-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees stable and efficient power transmission. Its single centerline row configuration, alongside seven positions, offers versatile connectivity options. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Trust in this connector for reliable and high-performance board-to-board connections in your electronic devices.

