| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-500-158 |
306-007-500-158
| Heilind Number: | EDA306-007-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-500-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. With a current rating of 5 A, it offers robust power delivery. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and single centerline row spacing provide precise alignment. Perfect for board-to-board connections, this connector boasts seven positions and a straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

