| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-500-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-500-178 |
306-007-500-178
| Heilind Number: | EDA306-007-500-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-500-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek green color, this connector is not only visually appealing but also reliable, with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures safety and longevity. The center row configuration, along with Copper Alloy contacts, guarantees seamless data transmission. With a pitch of .156 inches and 7 positions, it offers versatile connectivity options. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your circuitry with this essential component.

