| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-520-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-520-108 |
306-007-520-108
| Heilind Number: | EDA306-007-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-520-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color, this connector ensures easy identification and organization. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contact material and 5A amperage rating provide efficient power transmission. Its single centerline row configuration with 7 positions offers versatile connectivity options. Perfect for straight mounting orientation, it facilitates effortless installation onto your circuit board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications, making it a must-have for your connectivity needs.

