| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-520-178 |
306-007-520-178
| Heilind Number: | EDA306-007-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-520-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless integration into your PCB setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, it offers both reliability and visual appeal. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and single centerline row spacing cater to precise alignment needs. Featuring seven positions for versatile connectivity, this connector is ideal for a range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a valuable addition to any electronic project. Trust in its 5A amperage rating and robust construction for efficient and long-lasting performance.

