| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-521-101 |
306-007-521-101
| Heilind Number: | EDA306-007-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-521-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission. Its straight mount orientation and single centerline row spacing make it easy to install on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Ideal for board-to-board connections, it offers seven positions for versatile connectivity solutions. Trust in this high-quality connector to meet your electronic connectivity needs with precision.

