| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-521-102 |
306-007-521-102
| Heilind Number: | EDA306-007-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 5 A amperage and copper alloy contact material, it ensures reliable power transmission. The single centerline row layout with seven positions offers seamless integration, while the .156-inch pitch allows for easy connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Upgrade your setup today and experience enhanced connectivity like never before.

