| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-521-104 |
306-007-521-104
| Heilind Number: | EDA306-007-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-521-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green design, this connector is not only visually appealing but also delivers exceptional performance. With a 5 A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Equipped with copper alloy contacts, it offers superior conductivity. Its .156-inch pitch and single centerline row spacing make it easy to integrate into your PCB setup. With seven positions, it provides ample connectivity options. Suitable for straight mount orientation, it offers flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various environments. Upgrade your PCB connections with this essential component.

