| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-521-112 |
306-007-521-112
| Heilind Number: | EDA306-007-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a crucial component for seamless communication in electronic devices. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a row-spacing of Single Centerline Row, it offers easy integration onto PCBs. The Copper Alloy contact material guarantees optimal conductivity, while the Green color adds a touch of sleek aesthetics. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Say goodbye to connectivity issues and elevate your electronic setups with this essential component.

