| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-400-103 |
306-008-400-103
| Heilind Number: | EDA306-008-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that complements any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and single centerline row configuration provide easy installation. Boasting 8 positions and a straight mount orientation, it offers versatile connectivity options for your projects. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in our high-quality connector for seamless board-to-board connections.

