| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-400-158 |
306-008-400-158
| Heilind Number: | EDA306-008-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-400-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless communication between circuit boards. Designed for reliable performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. Its Copper Alloy contacts guarantee efficient power transmission, while the green color adds a touch of organization to your setup. With a current rating of 5 A and a pitch of .156 inches, it's perfect for high-speed data transfer. The straight mount orientation and single centerline row make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for all your connectivity needs, this Card Edge Connector is a must-have for any electronics enthusiast.

